Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
3.05 mm Through Hole
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V
Length
53.04mm
Width
12.55mm
Depth
10.82mm
Dimensions
53.04 x 12.55 x 10.82mm
Contact Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO D-Sub Connector with Solder Cups and Machined Contacts
From RS PRO a durable D-Subminiature connector with a robust steel shell, relaible machined contacts and solder cup terminations that allow the easy connection of wires. These D-sub connectors are ideal for use for making I/O (input/output) interconnections in a wide range of industrial and commercial applications.
R$ 1.036,15
R$ 207,23 Each (In a Pack of 5) (Sem VAT)
5
R$ 1.036,15
R$ 207,23 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 207,23 | R$ 1.036,15 |
125 - 495 | R$ 196,78 | R$ 983,90 |
500 - 2495 | R$ 170,65 | R$ 853,25 |
2500+ | R$ 165,43 | R$ 827,15 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
3.05 mm Through Hole
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V
Length
53.04mm
Width
12.55mm
Depth
10.82mm
Dimensions
53.04 x 12.55 x 10.82mm
Contact Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO D-Sub Connector with Solder Cups and Machined Contacts
From RS PRO a durable D-Subminiature connector with a robust steel shell, relaible machined contacts and solder cup terminations that allow the easy connection of wires. These D-sub connectors are ideal for use for making I/O (input/output) interconnections in a wide range of industrial and commercial applications.