RS PRO 25 Way Panel Mount D-sub Connector Plug, with Panel

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Panel
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
India
R$ 4.154,24
R$ 4.154,24 1 Pack of 40 (Sem VAT)
1
R$ 4.154,24
R$ 4.154,24 1 Pack of 40 (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Mounting Hardware
Panel
Current Rating
5A
Housing Material
Steel
Voltage Rating
750 V
Contact Material
Copper Alloy
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
País de Origem
India