RS PRO 25 Way Panel Mount D-sub Connector Plug

Nº de Estoque RS: 244-3768Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

3A

Housing Material

DAP

Length

29.84mm

Width

7.57mm

Depth

12.85mm

Dimensions

29.84 x 7.57 x 12.85mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO Micro-D High-Density D-Sub Connector with Solder Cups

From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.231,57

R$ 2.231,57 Each (Sem VAT)

RS PRO 25 Way Panel Mount D-sub Connector Plug

R$ 2.231,57

R$ 2.231,57 Each (Sem VAT)

RS PRO 25 Way Panel Mount D-sub Connector Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 2.231,57
10 - 24R$ 2.120,68
25 - 49R$ 2.058,73
50+R$ 1.933,08
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Solder

Current Rating

3A

Housing Material

DAP

Length

29.84mm

Width

7.57mm

Depth

12.85mm

Dimensions

29.84 x 7.57 x 12.85mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO Micro-D High-Density D-Sub Connector with Solder Cups

From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.

Você pode estar interessado em