RS PRO 25 Way Panel Mount D-sub Connector Socket

Nº de Estoque RS: 470-904Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

750.0 V

Length

53.04mm

Width

14.85mm

Depth

12.55mm

Dimensions

53.04 x 14.85 x 12.55mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO High-Performance Level 3 D-Sub Connector with Solder Cups

From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.

Standards

Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652

High Specification & Aerospace & Industrial Connectors

Você pode estar interessado em

R$ 1.710,30

R$ 342,06 Each (In a Pack of 5) (Sem VAT)

RS PRO 25 Way Panel Mount D-sub Connector Socket

R$ 1.710,30

R$ 342,06 Each (In a Pack of 5) (Sem VAT)

RS PRO 25 Way Panel Mount D-sub Connector Socket

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 342,06R$ 1.710,30
25 - 120R$ 314,33R$ 1.571,65
125 - 495R$ 301,10R$ 1.505,50
500+R$ 289,90R$ 1.449,50
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

750.0 V

Length

53.04mm

Width

14.85mm

Depth

12.55mm

Dimensions

53.04 x 14.85 x 12.55mm

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO High-Performance Level 3 D-Sub Connector with Solder Cups

From RS PRO a high-performance D-Subminiature connector with a robust zinc plated steel shell and solder cup terminations that allow the easy connection of wires. These D-sub connectors have an RS232 standard interface and conform to BS9523 F0010 and F0018. The pins of this subminiature connector are machined to a high quality and feature flanges with pre-drilled 3.05mm diameter holes on either side for easy panel mounting. These d-sub connectors are ideal for use in for I/O (input/output) interconnections in a wide range of industrial and commercial applications.

Standards

Conforms to BS9523 F0010 and F0018
Meets dimensional requirements of MIL-C-24308, BS9523 F0018 and DIN 41652

High Specification & Aerospace & Industrial Connectors

Você pode estar interessado em