RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC, Threaded Insert

Nº de Estoque RS: 239-5883Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Current Rating

5A

Housing Material

PET

Voltage Rating

350V

Length

53.04mm

Width

18.4mm

Depth

12.5mm

Dimensions

53.04 x 18.4 x 12.5mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

90° PCB, Short American Footprint (8.10mm)

Value-Added D Type Connectors

Informações de estoque temporariamente indisponíveis.

R$ 313,70

R$ 31,37 Each (In a Pack of 10) (Sem VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC, Threaded Insert

R$ 313,70

R$ 31,37 Each (In a Pack of 10) (Sem VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC, Threaded Insert
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 240R$ 31,37R$ 313,70
250 - 740R$ 30,08R$ 300,80
750 - 1990R$ 28,86R$ 288,60
2000+R$ 27,64R$ 276,40

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Mounting Hardware

4-40 UNC, Threaded Insert

Current Rating

5A

Housing Material

PET

Voltage Rating

350V

Length

53.04mm

Width

18.4mm

Depth

12.5mm

Dimensions

53.04 x 18.4 x 12.5mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

90° PCB, Short American Footprint (8.10mm)

Value-Added D Type Connectors