RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks

Nº de Estoque RS: 811-7125Marca: RS PRODistrelec Article No.: 30426094
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

DIP Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

3A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

250V

Length

53.05mm

Width

20.9mm

Depth

12.55mm

Series

107

Dimensions

53.05 x 20.9 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Series Number

107

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

China

Detalhes do produto

PCB D-Sub Connectors

A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.

Informações de estoque temporariamente indisponíveis.

R$ 145,25

R$ 145,25 Each (Sem VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks

R$ 145,25

R$ 145,25 Each (Sem VAT)

RS PRO 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Screwlocks
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 145,25
25 - 99R$ 122,82
100 - 499R$ 109,55
500+R$ 93,23

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

DIP Solder

Mounting Hardware

4-40 UNC Screwlocks

Current Rating

3A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

250V

Length

53.05mm

Width

20.9mm

Depth

12.55mm

Series

107

Dimensions

53.05 x 20.9 x 12.55mm

Contact Plating

Gold

Contact Material

Brass

Series Number

107

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

País de Origem

China

Detalhes do produto

PCB D-Sub Connectors

A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.