RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Detalhes do produto
90°PCB
High Specification & Aerospace & Industrial Connectors
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
25
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
5.0A
Housing Material
PET
Voltage Rating
750.0 V
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Detalhes do produto