RS PRO 250VA DIN Rail Transformer, 230 → 400V ac Primary, 2 x 115V ac Secondary

Nº de Estoque RS: 123-4145Marca: RS PRODistrelec Article No.: 30403872
brand-logo
Ver tudo em DIN Rail Transformers

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

96mm

Width

105mm

Depth

110mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

3.7kg

Distrelec Product Id

30403872

País de Origem

Poland

Detalhes do produto

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.

Informações de estoque temporariamente indisponíveis.

R$ 3.976,60

R$ 3.976,60 Each (Sem VAT)

RS PRO 250VA DIN Rail Transformer, 230 → 400V ac Primary, 2 x 115V ac Secondary

R$ 3.976,60

R$ 3.976,60 Each (Sem VAT)

RS PRO 250VA DIN Rail Transformer, 230 → 400V ac Primary, 2 x 115V ac Secondary
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

96mm

Width

105mm

Depth

110mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

3.7kg

Distrelec Product Id

30403872

País de Origem

Poland

Detalhes do produto

RS PRO Chassis Mounting Transformer

These RS PRO high-quality panel isolation transformers are designed with versatility and durability in mind and are for use in general applications. These single-phase transformers feature screw connectors for multiple input and brackets for screw fixing or for DIN Rails. They have a standard primary winding 0-230-400VAC with a +/- 15 V adjustment possibility around 0 and are 100% electrical and flash tested.