RS PRO 250W Plug-In AC/DC Adapter 24V dc Output, 10.41A Output

Nº de Estoque RS: 904-8519Marca: RS PRODistrelec Article No.: 30405117
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

85 → 264V ac

Output Current

10.41A

Maximum Temperature

+40°C

Output Connector

DC Socket

Input Connector

C14

Number of Outputs

1

Power Rating

250W

MTBF

30000h

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Width

84.5mm

Depth

46mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Series

EA1250

Length

182mm

Distrelec Product Id

30405117

País de Origem

China

Detalhes do produto

RS Pro EA1250 Series Desktop Power Supply

These desktop external power supplies are available in a selection of output wattages ranging from 180 to 250 watts. They are equipped with a widely used, industry standard, single 4 pin mini power DIN connector making them suitable for many potential applications.

Our RS Pro line of desk power supplies provides a reliable & robust power supply solution. They come equipped with over voltage, over current & short circuit protection.

Standards

CEC & RoHS Compliant

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.624,71

R$ 2.624,71 Each (Sem VAT)

RS PRO 250W Plug-In AC/DC Adapter 24V dc Output, 10.41A Output

R$ 2.624,71

R$ 2.624,71 Each (Sem VAT)

RS PRO 250W Plug-In AC/DC Adapter 24V dc Output, 10.41A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

C14

Output Voltage

24V dc

Input Voltage

85 → 264V ac

Output Current

10.41A

Maximum Temperature

+40°C

Output Connector

DC Socket

Input Connector

C14

Number of Outputs

1

Power Rating

250W

MTBF

30000h

Standards Met

EN 55032, EN 62368-1, UL 62368-1

Width

84.5mm

Depth

46mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Line Regulation Range

±1%

Series

EA1250

Length

182mm

Distrelec Product Id

30405117

País de Origem

China

Detalhes do produto

RS Pro EA1250 Series Desktop Power Supply

These desktop external power supplies are available in a selection of output wattages ranging from 180 to 250 watts. They are equipped with a widely used, industry standard, single 4 pin mini power DIN connector making them suitable for many potential applications.

Our RS Pro line of desk power supplies provides a reliable & robust power supply solution. They come equipped with over voltage, over current & short circuit protection.

Standards

CEC & RoHS Compliant

Você pode estar interessado em