Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
17.78mm
Width
10.16mm
Depth
3mm
Dimensions
17.78 x 10.16 x 3mm
Minimum Operating Temperature
-40°C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105°C
Contact Material
Beryllium Copper, Brass
Housing Material
Thermoplastic
País de Origem
China
R$ 315,86
R$ 9,29 Each (In a Tube of 34) (Sem VAT)
34
R$ 315,86
R$ 9,29 Each (In a Tube of 34) (Sem VAT)
34
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
34 - 136 | R$ 9,29 | R$ 315,86 |
170 - 306 | R$ 8,68 | R$ 295,12 |
340 - 476 | R$ 7,86 | R$ 267,24 |
510+ | R$ 7,22 | R$ 245,48 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Termination Method
Solder
Current Rating
3A
Length
17.78mm
Width
10.16mm
Depth
3mm
Dimensions
17.78 x 10.16 x 3mm
Minimum Operating Temperature
-40°C
Voltage Rating
60 V ac/dc
Maximum Operating Temperature
+105°C
Contact Material
Beryllium Copper, Brass
Housing Material
Thermoplastic
País de Origem
China