RS PRO, 25m, Stranded Coaxial, Unterminated50 Ω

Documentos Técnicos
Especificações
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
Stranded
Outer Diameter
10.8mm
Characteristic Impedance
50 Ω
Attenuation
10.3 dB/100m @ 200MHz, 15.4 dB/100m @ 400MHz, 23.3 dB/100m @ 800MHz, 26.6 dB/100m @ 1GHz
Length
25m
Sheath Colour
Black
Conductor Strand Type
Stranded
Fire Behaviour
Flame Retardant, Self-extinguishing
Standards Met
IEC 60332-1
Operating Temperature Range
-10 °C→+70 °C
Number of Strands
7
Core Strands
7 X 0.75
Sheath Material
PVC
Shielding
Double Braid - Silver Plated Copper
Capacitance
100pF/m
Insulation material
PE
Conductor Material
Silver Plated Copper
Velocity ratio
66%
Size of Strands
0.75 mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
País de Origem
Italy
R$ 4.441,97
R$ 4.441,97 1 Reel of 25 Metres (Sem VAT)
1
R$ 4.441,97
R$ 4.441,97 1 Reel of 25 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
Stranded
Outer Diameter
10.8mm
Characteristic Impedance
50 Ω
Attenuation
10.3 dB/100m @ 200MHz, 15.4 dB/100m @ 400MHz, 23.3 dB/100m @ 800MHz, 26.6 dB/100m @ 1GHz
Length
25m
Sheath Colour
Black
Conductor Strand Type
Stranded
Fire Behaviour
Flame Retardant, Self-extinguishing
Standards Met
IEC 60332-1
Operating Temperature Range
-10 °C→+70 °C
Number of Strands
7
Core Strands
7 X 0.75
Sheath Material
PVC
Shielding
Double Braid - Silver Plated Copper
Capacitance
100pF/m
Insulation material
PE
Conductor Material
Silver Plated Copper
Velocity ratio
66%
Size of Strands
0.75 mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
País de Origem
Italy