Documentos Técnicos
Especificações
Brand
RS ProLevel Type
Bulls Eye
Length
25mm
Number of Vials
1
Accuracy
±2 mm/m
Dimensions
21.5 (Dia.) x 10mm
Height
10mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO 25 mm Bulls Eye Spirit Level
RS PRO bulls eye level is a type of spirit level and features a metal frame and one vial. These circular levels have three screw holes so that they can be mounted onto a surface or alternatively they can be used free standing.
RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.
R$ 136,84
R$ 136,84 Each (Sem VAT)
1
R$ 136,84
R$ 136,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLevel Type
Bulls Eye
Length
25mm
Number of Vials
1
Accuracy
±2 mm/m
Dimensions
21.5 (Dia.) x 10mm
Height
10mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO 25 mm Bulls Eye Spirit Level
RS PRO bulls eye level is a type of spirit level and features a metal frame and one vial. These circular levels have three screw holes so that they can be mounted onto a surface or alternatively they can be used free standing.
RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.