RS PRO 2kΩ Carbon Film Resistor 0.5W ±5%

Nº de Estoque RS: 739-8773Marca: RS PRO
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

2kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Você pode estar interessado em
Arcol 2kΩ Carbon Composition Resistor 0.5W ±5% RCC050 2K J
P.O.A.Each (In a Pack of 25) (Sem VAT)
RS PRO 2kΩ Carbon Film Resistor 0.5W ±5%
R$ 3,86Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.250,00

R$ 0,25 Each (In a Pack of 5000) (Sem VAT)

RS PRO 2kΩ Carbon Film Resistor 0.5W ±5%

R$ 1.250,00

R$ 0,25 Each (In a Pack of 5000) (Sem VAT)

RS PRO 2kΩ Carbon Film Resistor 0.5W ±5%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5000 - 5000R$ 0,25R$ 1.250,00
10000 - 10000R$ 0,20R$ 1.000,00
15000 - 15000R$ 0,17R$ 850,00
20000+R$ 0,17R$ 850,00
Você pode estar interessado em
Arcol 2kΩ Carbon Composition Resistor 0.5W ±5% RCC050 2K J
P.O.A.Each (In a Pack of 25) (Sem VAT)
RS PRO 2kΩ Carbon Film Resistor 0.5W ±5%
R$ 3,86Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

2kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Você pode estar interessado em
Arcol 2kΩ Carbon Composition Resistor 0.5W ±5% RCC050 2K J
P.O.A.Each (In a Pack of 25) (Sem VAT)
RS PRO 2kΩ Carbon Film Resistor 0.5W ±5%
R$ 3,86Each (In a Pack of 10) (Sem VAT)