RS PRO, 2m Cat5e, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Nº de Estoque RS: 738-8445Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat5e

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Voltage Rating

30V

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Cable Shape

Round

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cross Sectional Area

23.76mm²

País de Origem

China

Detalhes do produto

RS Pro Cat5e Cable - PVC

Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.

Approvals

ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.

Informações de estoque temporariamente indisponíveis.

R$ 177,07

R$ 177,07 Each (Sem VAT)

RS PRO, 2m Cat5e, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

R$ 177,07

R$ 177,07 Each (Sem VAT)

RS PRO, 2m Cat5e, White RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 177,07
15 - 49R$ 170,08
50+R$ 163,88

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat5e

Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

White

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Voltage Rating

30V

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Cable Shape

Round

Standards Met

EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant

Cross Sectional Area

23.76mm²

País de Origem

China

Detalhes do produto

RS Pro Cat5e Cable - PVC

Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.

Approvals

ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.