RS PRO, 2m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Nº de Estoque RS: 240-6307Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 133,80

R$ 133,80 Each (Sem VAT)

RS PRO, 2m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

R$ 133,80

R$ 133,80 Each (Sem VAT)

RS PRO, 2m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Length

2m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.183

Outer Diameter

5.5mm

American Wire Gauge

24AWG

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

País de Origem

China