RS PRO 2m Green Lifting Sling Webbing, 2t

Documentos Técnicos
Especificações
Brand
RS ProSling Type
Webbing
Straight Pull Load
2t
Safe Working Load 2-Leg
2800kg
Safe Working Load (2-Leg)
2800kg
Safe Working Load 4-Leg
2000kg
Safe Working Load (4-Leg)
2000kg
Safe Working Load Choke Hitch
1600kg
Safe Working Load (Choke Hitch)
1600kg
Length
2m
Width
60mm
Colour
Green
End Fittings
Eye to Eye Flat Eyes
Detalhes do produto
Flat Webbing Slings
This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.
R$ 1.159,46
R$ 1.159,46 Each (Sem VAT)
1
R$ 1.159,46
R$ 1.159,46 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSling Type
Webbing
Straight Pull Load
2t
Safe Working Load 2-Leg
2800kg
Safe Working Load (2-Leg)
2800kg
Safe Working Load 4-Leg
2000kg
Safe Working Load (4-Leg)
2000kg
Safe Working Load Choke Hitch
1600kg
Safe Working Load (Choke Hitch)
1600kg
Length
2m
Width
60mm
Colour
Green
End Fittings
Eye to Eye Flat Eyes
Detalhes do produto
Flat Webbing Slings
This RS Pro Polyester Webbing Sling is designed to bear heavy loads whilst ensuring their safe. They are an extremely popular choice due to there lightweightness, toughness and its flexibility reduces shock while loading. The wide bearing surface helps to protect the load you are lifting from scratches and dents.