RS PRO, 2m Male HDMI to Female HDMIHigh Speed 4K

Documentos Técnicos
Especificações
Brand
RS ProLength
2m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B Gender
Female
Connector A
HDMI
Connector B
HDMI
País de Origem
China
R$ 662,45
R$ 132,49 Each (In a Pack of 5) (Sem VAT)
5
R$ 662,45
R$ 132,49 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLength
2m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
Maximum Resolution
4K
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Outer Sheath Material
PVC
Connector B Gender
Female
Connector A
HDMI
Connector B
HDMI
País de Origem
China