Documentos Técnicos
Especificações
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
24 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Transparent
Current Rating
10A
Series
ME-209/SL
Termination Method
Screw
Distrelec Product Id
30405879
País de Origem
India
Detalhes do produto
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.
R$ 349,80
R$ 69,96 Each (In a Pack of 5) (Sem VAT)
5
R$ 349,80
R$ 69,96 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 45 | R$ 69,96 | R$ 349,80 |
50 - 120 | R$ 68,41 | R$ 342,05 |
125 - 245 | R$ 66,20 | R$ 331,00 |
250+ | R$ 64,45 | R$ 322,25 |
Documentos Técnicos
Especificações
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 A
Voltage Rating
24 V dc
Gender
Female
Indicator Light
Yes
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Transparent
Current Rating
10A
Series
ME-209/SL
Termination Method
Screw
Distrelec Product Id
30405879
País de Origem
India
Detalhes do produto
Din Connector Sockets, 2 Pole plus Earth, Illuminated, Type A
A selection of 2 pole and earth illuminated DIN connector sockets in a variety of voltage ratings. These screw mount sockets are Type A with a PG9 gland size and and are of transparent polycarbonate construction, with a Nitrile/silicon gasket.