Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 2U, 19-Inch Rack Mount Case, , 425 x 425 x 84mm

Nº de Estoque RS: 188-1318Marca: RS PRO
brand-logo
Ver tudo em Rackmount Cases

Documentos Técnicos

Especificações

Brand

RS Pro

Rack Units

2U

External Depth

425mm

External Height

84 mm

External Width

425 mm

External Dimensions

425 x 425 x 84mm

Colour

Black

External Case Material

Aluminium, Extruded Aluminium

Front Panel Material

Aluminium

Series

HS

Standards Met

RoHS Compliant

Mounting Type

Rack-Mount

País de Origem

Thailand

Detalhes do produto

RS PRO Heat Sink Rack Mount Enclosure, Aluminium

Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications that require rack mounted or free standing enclosures.

This range of rack mounted heat sink enclosures are manufactured from aluminium, offering a lightweight yet durable protective enclosure with excellent corrosion and heat resistance. The extruded panels ensure excellent heat dissipation and regulation of the internal temperature, helping to prevent components from overheating or breaking down. The inner front panel is ideal for mounting components to allow the front to remain clean and clutter free, with the addition of heavy duty handles to provide stability and control if manoeuvring. This range of rack mount heat sink enclosures allows complete freedom regarding the internal layout design, with the option to install additional extras such as mount panels and bars adding versatility.

The simple design ensures quick and easy assembly, with the required fixings included. Once assembled the heat sink enclosure offers an IP30 rating, ensuring internal parts are protected against potential damage from lightweight physical objects. The open frame design also ensures easy access and maximises user convenience, allowing internal components to be installed, changed and removed when required.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.870,29

R$ 3.870,29 Each (Sem VAT)

RS PRO, 2U, 19-Inch Rack Mount Case, , 425 x 425 x 84mm

R$ 3.870,29

R$ 3.870,29 Each (Sem VAT)

RS PRO, 2U, 19-Inch Rack Mount Case, , 425 x 425 x 84mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Rack Units

2U

External Depth

425mm

External Height

84 mm

External Width

425 mm

External Dimensions

425 x 425 x 84mm

Colour

Black

External Case Material

Aluminium, Extruded Aluminium

Front Panel Material

Aluminium

Series

HS

Standards Met

RoHS Compliant

Mounting Type

Rack-Mount

País de Origem

Thailand

Detalhes do produto

RS PRO Heat Sink Rack Mount Enclosure, Aluminium

Introducing aluminium heat sink enclosures from our own brand RS PRO, a range of high quality and effective enclosures ideal for housing electrical components and regulating the internal temperature. This range of versatile heat sink enclosures are available in various sizes to suit a wide range of applications that require rack mounted or free standing enclosures.

This range of rack mounted heat sink enclosures are manufactured from aluminium, offering a lightweight yet durable protective enclosure with excellent corrosion and heat resistance. The extruded panels ensure excellent heat dissipation and regulation of the internal temperature, helping to prevent components from overheating or breaking down. The inner front panel is ideal for mounting components to allow the front to remain clean and clutter free, with the addition of heavy duty handles to provide stability and control if manoeuvring. This range of rack mount heat sink enclosures allows complete freedom regarding the internal layout design, with the option to install additional extras such as mount panels and bars adding versatility.

The simple design ensures quick and easy assembly, with the required fixings included. Once assembled the heat sink enclosure offers an IP30 rating, ensuring internal parts are protected against potential damage from lightweight physical objects. The open frame design also ensures easy access and maximises user convenience, allowing internal components to be installed, changed and removed when required.

Você pode estar interessado em