Documentos Técnicos
Especificações
Brand
RS ProRack Units
2U
External Depth
466mm
External Height
79 mm
External Width
436 mm
External Dimensions
88 x 483 x 466mm
Ventilated
Yes
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
RoHS
Distrelec Product Id
30391113
País de Origem
Thailand
Detalhes do produto
RS PRO Heavy Duty Rack Cases
This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.
R$ 4.129,63
R$ 4.129,63 Each (Sem VAT)
1
R$ 4.129,63
R$ 4.129,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProRack Units
2U
External Depth
466mm
External Height
79 mm
External Width
436 mm
External Dimensions
88 x 483 x 466mm
Ventilated
Yes
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
RoHS
Distrelec Product Id
30391113
País de Origem
Thailand
Detalhes do produto
RS PRO Heavy Duty Rack Cases
This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.