RS PRO 3 Core Mains Power Cable, 0.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 3 A, 300 V

Nº de Estoque RS: 556-083Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Current Rating

3 A

Outer Diameter

6.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

39 Ω/km

Insulation material

PVC

Você pode estar interessado em
RS PRO, 2183Y, 100m 3 Core, Grey PVC Power Cable +70°C
R$ 3.024,481 Reel of 100 Metres (Sem VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
R$ 3.038,481 Reel of 100 Metres (Sem VAT)
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
R$ 2.592,471 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 3 A, 300 V

P.O.A.

RS PRO 3 Core Mains Power Cable, 0.5 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 3 A, 300 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 2183Y, 100m 3 Core, Grey PVC Power Cable +70°C
R$ 3.024,481 Reel of 100 Metres (Sem VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
R$ 3.038,481 Reel of 100 Metres (Sem VAT)
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
R$ 2.592,471 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

100m

Current Rating

3 A

Outer Diameter

6.3mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

39 Ω/km

Insulation material

PVC

Você pode estar interessado em
RS PRO, 2183Y, 100m 3 Core, Grey PVC Power Cable +70°C
R$ 3.024,481 Reel of 100 Metres (Sem VAT)
RS PRO, 2183Y, 100m 3 Core, White PVC Power Cable +70°C
R$ 3.038,481 Reel of 100 Metres (Sem VAT)
RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C
R$ 2.592,471 Reel of 100 Metres (Sem VAT)