RS PRO 3 Outlet Manifold, G 3/8 G 1/4

Documentos Técnicos
Especificações
Brand
RS ProNumber of Outlet Ports
3
Outlet Port
G 1/4 Female
Number of Inlet Ports
2
Inlet Port
G 3/8 Female
Material
Aluminium
Maximum Operating Pressure
75 bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
+300°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
3/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Inlet Port - Connection Type
Threaded
Outlet Port - Connection Type
Threaded
Standards Met
1907/2006 (REACH), PED 2014/68/UE
País de Origem
Italy
R$ 2.079,95
R$ 415,99 Each (In a Pack of 5) (Sem VAT)
5
R$ 2.079,95
R$ 415,99 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Outlet Ports
3
Outlet Port
G 1/4 Female
Number of Inlet Ports
2
Inlet Port
G 3/8 Female
Material
Aluminium
Maximum Operating Pressure
75 bar
Outlet Port - Thread Size
1/4in
Maximum Operating Temperature
+300°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
G
Inlet Port - Thread Size
3/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Inlet Port - Connection Type
Threaded
Outlet Port - Connection Type
Threaded
Standards Met
1907/2006 (REACH), PED 2014/68/UE
País de Origem
Italy