RS PRO 3 Phase LCD Energy Meter, Type Energy Meter

Documentos Técnicos
Especificações
Brand
RS ProCutout Width
70mm
Cutout Height
118.5mm
Display Type
LCD
Number of Phases
3
Communication Port Type
Modbus RS485
Number of Outputs
1 (Pulse)
Pulse Output
Yes
Number of Inputs
1 x (RJ45 3phase Current Transformer plug ), 1 x (Voltage In and Neutral), 1 x (Voltage Out and Neutral)
Depth
66mm
Digit Height
6.35 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Maximum Measurement
415 (Phase) V ac, 240 (Phase and Neutral) V ac, 0.330mV, 65Hz
Measurement Range
173→415 (Phase) V ac, 45→65Hz, 330mV, 100→240 (Phase and Neutral)V ac
Minimum Measurement
173 (Phase) V ac, 100 (Phase and Neutral) V ac, 45 Hz, 2mA
País de Origem
India
R$ 4.086,00
R$ 4.086,00 Each (Sem VAT)
1
R$ 4.086,00
R$ 4.086,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 4.086,00 |
10+ | R$ 3.848,27 |
Documentos Técnicos
Especificações
Brand
RS ProCutout Width
70mm
Cutout Height
118.5mm
Display Type
LCD
Number of Phases
3
Communication Port Type
Modbus RS485
Number of Outputs
1 (Pulse)
Pulse Output
Yes
Number of Inputs
1 x (RJ45 3phase Current Transformer plug ), 1 x (Voltage In and Neutral), 1 x (Voltage Out and Neutral)
Depth
66mm
Digit Height
6.35 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class B (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Maximum Measurement
415 (Phase) V ac, 240 (Phase and Neutral) V ac, 0.330mV, 65Hz
Measurement Range
173→415 (Phase) V ac, 45→65Hz, 330mV, 100→240 (Phase and Neutral)V ac
Minimum Measurement
173 (Phase) V ac, 100 (Phase and Neutral) V ac, 45 Hz, 2mA
País de Origem
India