RS PRO 3-Piece Plier Set, 250 mm Overall

Nº de Estoque RS: 833-5931Marca: RS PRODistrelec Article No.: 30391254
brand-logo
Ver tudo em Conjunto de Alicates

Documentos Técnicos

Especificações

Brand

RS Pro

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

Number of Pieces

3

ESD Safe

No

Overall Length

250 mm

Distrelec Product Id

30391254

País de Origem

Turkey

Detalhes do produto

RS PRO VDE 3 Piece Plier Set

This exceptional plier set from RS PRO consists of three high-quality VDE insulated pieces. The plier set is great for those users who require reliability and versatility, from professional electricians to home improvement enthusiasts.

The pliers feature ergonomic handles offer comfort when cutting soft and hard wires, ensuring a smooth operation and reducing fatigue. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.

The set is kept within a foam tool module for easy transportation and organisation. This foam insert is designed to fit neatly in the drawers of tool cabinets, such as the RS PRO Range of heavy duty cabinets.

Set Contents

• 180mm VDE Insulated Combination Pliers
• 160mm VDE Insulated Diagonal Cutters
• 160mm VDE Insulated Long Nose Pliers

Features and Benefits

• 3 Piece VDE Plier Quality Set is for working on 1000V AC or 1500V DC
• DuoTech Soft grip handles allow for easy and smooth action
• Smooth Operating Action reduces the fatigue of the user
• Supplied with Foam Module ensures the tools are kept tidy

Applications

The set has a combination of pliers and cutters are ideal for working on 1000V AC or 1500V DC.

Cutters, sometimes called wire cutters, are designed for cutting through wires and cabling. Specific pliers are available for side cutting, end cutting and diagonal cutting.

Long nose pliers are often known as needle-nose pliers, pointy-nose pliers or snipe-nosed pliers. These offer multi-purpose use in anything ranging from electrical work to jewellery making.

Combination pliers are designed to function as a typical pair of pliers, but with an additional built-in cutter.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.900,80

R$ 1.900,80 Each (Sem VAT)

RS PRO 3-Piece Plier Set, 250 mm Overall

R$ 1.900,80

R$ 1.900,80 Each (Sem VAT)

RS PRO 3-Piece Plier Set, 250 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Plier Types in Set

Combination Pliers, Cutters, Long Nose Pliers

Number of Pieces

3

ESD Safe

No

Overall Length

250 mm

Distrelec Product Id

30391254

País de Origem

Turkey

Detalhes do produto

RS PRO VDE 3 Piece Plier Set

This exceptional plier set from RS PRO consists of three high-quality VDE insulated pieces. The plier set is great for those users who require reliability and versatility, from professional electricians to home improvement enthusiasts.

The pliers feature ergonomic handles offer comfort when cutting soft and hard wires, ensuring a smooth operation and reducing fatigue. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.

The set is kept within a foam tool module for easy transportation and organisation. This foam insert is designed to fit neatly in the drawers of tool cabinets, such as the RS PRO Range of heavy duty cabinets.

Set Contents

• 180mm VDE Insulated Combination Pliers
• 160mm VDE Insulated Diagonal Cutters
• 160mm VDE Insulated Long Nose Pliers

Features and Benefits

• 3 Piece VDE Plier Quality Set is for working on 1000V AC or 1500V DC
• DuoTech Soft grip handles allow for easy and smooth action
• Smooth Operating Action reduces the fatigue of the user
• Supplied with Foam Module ensures the tools are kept tidy

Applications

The set has a combination of pliers and cutters are ideal for working on 1000V AC or 1500V DC.

Cutters, sometimes called wire cutters, are designed for cutting through wires and cabling. Specific pliers are available for side cutting, end cutting and diagonal cutting.

Long nose pliers are often known as needle-nose pliers, pointy-nose pliers or snipe-nosed pliers. These offer multi-purpose use in anything ranging from electrical work to jewellery making.

Combination pliers are designed to function as a typical pair of pliers, but with an additional built-in cutter.

Você pode estar interessado em