RS PRO 3-Piece Step Drill Bit Set for Metal, 30in Max, 3mm Min, HSS Bits

Nº de Estoque RS: 221-579Marca: RS PRO
brand-logo
Ver tudo em Conjunto de Brocas

Documentos Técnicos

Especificações

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

3mm

Maximum Size

30in

Set Contents

Step Drill Bits

País de Origem

China

Detalhes do produto

RS PRO HSS 3 Piece Titanium Nitride Coated Cone Cutter Set, 3mm to 30.5mm

The 3 piece HSS (high speed steel) cone cutter set from RS PRO is a high quality drill bit set ideal for drilling various sized holes with precision in a range of materials such as sheet metal, plastic, PC boards and more. The drill bits are manufactured from HSS and feature a titanium nitrate coating, ensuring exceptional strength and resistance to corrosion. The drill bits are ideal for use with power tools and feature a tapered design, making it easier to enlarge holes if required, offering maximum versatility. The RS PRO 3 piece HSS cone cutter set is also supplied in a metal storage box, ensuring the bits are protected and easy to locate.

Informações de estoque temporariamente indisponíveis.

R$ 2.402,58

R$ 2.402,58 Each (Sem VAT)

RS PRO 3-Piece Step Drill Bit Set for Metal, 30in Max, 3mm Min, HSS Bits

R$ 2.402,58

R$ 2.402,58 Each (Sem VAT)

RS PRO 3-Piece Step Drill Bit Set for Metal, 30in Max, 3mm Min, HSS Bits
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Step Drill Bit

Material

HSS

Number of Pieces

3

Minimum Size

3mm

Maximum Size

30in

Set Contents

Step Drill Bits

País de Origem

China

Detalhes do produto

RS PRO HSS 3 Piece Titanium Nitride Coated Cone Cutter Set, 3mm to 30.5mm

The 3 piece HSS (high speed steel) cone cutter set from RS PRO is a high quality drill bit set ideal for drilling various sized holes with precision in a range of materials such as sheet metal, plastic, PC boards and more. The drill bits are manufactured from HSS and feature a titanium nitrate coating, ensuring exceptional strength and resistance to corrosion. The drill bits are ideal for use with power tools and feature a tapered design, making it easier to enlarge holes if required, offering maximum versatility. The RS PRO 3 piece HSS cone cutter set is also supplied in a metal storage box, ensuring the bits are protected and easy to locate.