RS PRO, 3 Position Mom-Off-Mom Push-Rotary Switch, 50 mA, Solder

Nº de Estoque RS: 176-0913Marca: RS PRO
brand-logo
Ver tudo em Interruptores Rotativos

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Configuration

Mom-Off-Mom

Series

MTP

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Diameter

9mm

Dimensions

13.4 x 15.2 x 4.9mm

Mounting Type

PCB

Terminal Type

Solder

Standards Met

MIL-STD-202F

Angle of Throw

80°

Contact Material

Copper Over Silver

Height

4.9mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Yellow

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Minimum Operating Temperature

-20°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 156,46

R$ 78,23 Each (In a Bag of 2) (Sem VAT)

RS PRO, 3 Position Mom-Off-Mom Push-Rotary Switch, 50 mA, Solder

R$ 156,46

R$ 78,23 Each (In a Bag of 2) (Sem VAT)

RS PRO, 3 Position Mom-Off-Mom Push-Rotary Switch, 50 mA, Solder
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
2 - 8R$ 78,23R$ 156,46
10+R$ 75,55R$ 151,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Contact Configuration

Mom-Off-Mom

Series

MTP

Contact Current Rating

50 mA

Number of Switch Positions

3

Number of Contacts

1

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Diameter

9mm

Dimensions

13.4 x 15.2 x 4.9mm

Mounting Type

PCB

Terminal Type

Solder

Standards Met

MIL-STD-202F

Angle of Throw

80°

Contact Material

Copper Over Silver

Height

4.9mm

Maximum Operating Temperature

+70°C

Legend Text Colour

Yellow

Illuminated

Yes

Mechanical Life

10000 / 30000Cycles

Minimum Operating Temperature

-20°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more