RS PRO 3 Shelf Plastic Trolley, 1100 x 490mm, 150kg Load

Nº de Estoque RS: 103-8686Marca: RS PRO
brand-logo
Ver tudo em Trolleys

Documentos Técnicos

Especificações

Brand

RS Pro

Load Capacity

150kg

Platform Dimensions

1100 x 490mm

Number of Levels

3

Wheel Features

Braked, Swivel

Wheel Type

Castor

Folding

No

Frame Material

Plastic

Wheel Diameter

100mm

Overall Height

1030mm

Platform Length

1100mm

Platform Width

490mm

Brakes

Yes

País de Origem

China

Detalhes do produto

RS PRO Deep Three Shelf Trolley

RS PRO professional deep shelf tub trolley is manufactured from high quality black plastic and wipe clean aluminium uprights. The trolley features 4 swivel castors (2 with brakes) and can also be fitted with an optional plastic bucket for the safe storage of waste.

It has a 150 kg load capacity which makes this trolley suitable for a wide range of applications such as schools, workshops and any other area where the use of janitorial equipment is required.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.

Informações de estoque temporariamente indisponíveis.

R$ 16.366,26

R$ 16.366,26 Each (Sem VAT)

RS PRO 3 Shelf Plastic Trolley, 1100 x 490mm, 150kg Load

R$ 16.366,26

R$ 16.366,26 Each (Sem VAT)

RS PRO 3 Shelf Plastic Trolley, 1100 x 490mm, 150kg Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Load Capacity

150kg

Platform Dimensions

1100 x 490mm

Number of Levels

3

Wheel Features

Braked, Swivel

Wheel Type

Castor

Folding

No

Frame Material

Plastic

Wheel Diameter

100mm

Overall Height

1030mm

Platform Length

1100mm

Platform Width

490mm

Brakes

Yes

País de Origem

China

Detalhes do produto

RS PRO Deep Three Shelf Trolley

RS PRO professional deep shelf tub trolley is manufactured from high quality black plastic and wipe clean aluminium uprights. The trolley features 4 swivel castors (2 with brakes) and can also be fitted with an optional plastic bucket for the safe storage of waste.

It has a 150 kg load capacity which makes this trolley suitable for a wide range of applications such as schools, workshops and any other area where the use of janitorial equipment is required.

Acid, Solvent & Oil Resistant Trolleys

These trolleys are manufactured from high-density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4inch swivel wheels, two with locking brakes. All supplied flat packed with assembly instructions.