RS PRO 30, 38, 40, 55W LED Batten Light, 100 → 240 V Batten Emergency and Microwave, 1 Lamp, Anti-corrosive,

Nº de Estoque RS: 231-8147Marca: RS PRO
brand-logo
Ver tudo em Batten Lights

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Emergency and Microwave

Batten Type

Single

Length

1200mm

Luminosity

3600-6720lm

Width

100mm

Depth

87mm

Wattage

30, 38, 40, 55W

Number of Lamps

1

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Lamp Type

LED

Colour Tone

Cool White, Daylight, Warm White

Life Hours

50000h

Colour Temperature

3000 K, 4000 K, 6500K

Voltage Rating

100 → 240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Sensor

Microwave

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Standards Met

BS EN 60598, CE

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 2.923,80

R$ 2.923,80 Each (Sem VAT)

RS PRO 30, 38, 40, 55W LED Batten Light, 100 → 240 V Batten Emergency and Microwave, 1 Lamp, Anti-corrosive,

R$ 2.923,80

R$ 2.923,80 Each (Sem VAT)

RS PRO 30, 38, 40, 55W LED Batten Light, 100 → 240 V Batten Emergency and Microwave, 1 Lamp, Anti-corrosive,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Emergency and Microwave

Batten Type

Single

Length

1200mm

Luminosity

3600-6720lm

Width

100mm

Depth

87mm

Wattage

30, 38, 40, 55W

Number of Lamps

1

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Lamp Type

LED

Colour Tone

Cool White, Daylight, Warm White

Life Hours

50000h

Colour Temperature

3000 K, 4000 K, 6500K

Voltage Rating

100 → 240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Sensor

Microwave

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Standards Met

BS EN 60598, CE

País de Origem

China