RS PRO 3.0 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 230V Secondary, 2 x 13A O/P

Nº de Estoque RS: 122-6709Marca: RS PRODistrelec Article No.: 30403850
brand-logo
Ver tudo em Site Transformers

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V

Power Rating

3.0 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 13A

Socket Type

BS1363

Weight

18kg

Length

195mm

Width

195mm

Depth

265mm

Dimensions

195 x 195 x 265mm

Mounting Type

Stand Alone

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Distrelec Product Id

30403850

País de Origem

United Kingdom

Detalhes do produto

RS Pro safety Isolation Transformer 230V standard

RS Pro portable isolating transformer designed to isolate standard 230 V mains voltage supply. This isolating transformer is single phase, high quality and manufactured in the UK.Encased in a robust GRP enclosure. Manufactured to BSEN 61558 and fully compliant with reduced voltage regulations. Thermal magnetic trip which reduces the chance of overload.

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Portable 230V ac Input - 230V ac Output

Informações de estoque temporariamente indisponíveis.

R$ 7.010,94

R$ 7.010,94 Each (Sem VAT)

RS PRO 3.0 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 230V Secondary, 2 x 13A O/P

R$ 7.010,94

R$ 7.010,94 Each (Sem VAT)

RS PRO 3.0 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 230V Secondary, 2 x 13A O/P
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

230V

Power Rating

3.0 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 13A

Socket Type

BS1363

Weight

18kg

Length

195mm

Width

195mm

Depth

265mm

Dimensions

195 x 195 x 265mm

Mounting Type

Stand Alone

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Distrelec Product Id

30403850

País de Origem

United Kingdom

Detalhes do produto

RS Pro safety Isolation Transformer 230V standard

RS Pro portable isolating transformer designed to isolate standard 230 V mains voltage supply. This isolating transformer is single phase, high quality and manufactured in the UK.Encased in a robust GRP enclosure. Manufactured to BSEN 61558 and fully compliant with reduced voltage regulations. Thermal magnetic trip which reduces the chance of overload.

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Portable 230V ac Input - 230V ac Output