RS PRO 304 Stainless Steel Wall Box, IP66, 600 mm x 500 mm x 200mm

Documentos Técnicos
Especificações
Brand
RS ProExternal Height
600 mm
External Width
500 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Unpainted
Application
Electrical
External Mounting Type
Bracket
Special Features
Door & Chassis Plate, Double Lip Edges, Earth Studs Provided on Body
Standards Met
RoHS Compliant
Fixing Kit
No
Internal Mounting Type
Panel
País de Origem
Sri Lanka
Detalhes do produto
RS PRO Stainless Steel Wall Boxes
Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.
R$ 17.159,57
R$ 17.159,57 Each (Sem VAT)
1
R$ 17.159,57
R$ 17.159,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProExternal Height
600 mm
External Width
500 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Quick Release Lock
Gland Plate
No
Colour
Unpainted
Application
Electrical
External Mounting Type
Bracket
Special Features
Door & Chassis Plate, Double Lip Edges, Earth Studs Provided on Body
Standards Met
RoHS Compliant
Fixing Kit
No
Internal Mounting Type
Panel
País de Origem
Sri Lanka
Detalhes do produto
RS PRO Stainless Steel Wall Boxes
Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.