RS PRO 304 Stainless Steel Wall Box, IP69K, 300 mm x 300 mm x 200mm

Nº de Estoque RS: 758-6996Marca: RS PRODistrelec Article No.: 30405833
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

300 mm

External Width

300 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Special Features

Double Lip Edges, Dust & Water Protection

Standards Met

RoHS Compliant

Distrelec Product Id

30405833

Internal Mounting Type

Panel

Fixing Kit

No

País de Origem

Sri Lanka

Detalhes do produto

RS Pro IP69K Steel Wall Boxes

Brought to you by RS Pro, a range of lockable steel wall mounted enclosures. Rated at IP69K, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Informações de estoque temporariamente indisponíveis.

R$ 15.513,84

R$ 15.513,84 Each (Sem VAT)

RS PRO 304 Stainless Steel Wall Box, IP69K, 300 mm x 300 mm x 200mm

R$ 15.513,84

R$ 15.513,84 Each (Sem VAT)

RS PRO 304 Stainless Steel Wall Box, IP69K, 300 mm x 300 mm x 200mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

300 mm

External Width

300 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Special Features

Double Lip Edges, Dust & Water Protection

Standards Met

RoHS Compliant

Distrelec Product Id

30405833

Internal Mounting Type

Panel

Fixing Kit

No

País de Origem

Sri Lanka

Detalhes do produto

RS Pro IP69K Steel Wall Boxes

Brought to you by RS Pro, a range of lockable steel wall mounted enclosures. Rated at IP69K, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.