RS PRO 304 Stainless Steel Wall Box, IP69K, 400 mm x 300 mm x 200mm

Documentos Técnicos
Especificações
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP69K
Chassis Plate
No
Door Lock Type
Key
Gland Plate
No
Colour
Unpainted
Application
Electrical
External Mounting Type
Bracket
Special Features
Double Lip Edges, Dust & Water Protection
Standards Met
RoHS Compliant
Fixing Kit
No
Internal Mounting Type
Panel
País de Origem
Sri Lanka
Detalhes do produto
RS Pro IP69K Steel Wall Boxes
Brought to you by RS Pro, a range of lockable steel wall mounted enclosures. Rated at IP69K, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.
R$ 13.793,68
R$ 13.793,68 Each (Sem VAT)
1
R$ 13.793,68
R$ 13.793,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProExternal Height
400 mm
External Width
300 mm
External Depth
200mm
Body Material
304 Stainless Steel
Transparent Door
No
IP Rating
IP69K
Chassis Plate
No
Door Lock Type
Key
Gland Plate
No
Colour
Unpainted
Application
Electrical
External Mounting Type
Bracket
Special Features
Double Lip Edges, Dust & Water Protection
Standards Met
RoHS Compliant
Fixing Kit
No
Internal Mounting Type
Panel
País de Origem
Sri Lanka
Detalhes do produto
RS Pro IP69K Steel Wall Boxes
Brought to you by RS Pro, a range of lockable steel wall mounted enclosures. Rated at IP69K, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.