RS PRO 304 Stainless Steel Wall Box, IP69K, 800 mm x 600 mm x 300mm

Nº de Estoque RS: 758-7030Marca: RS PRO
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

Special Features

Double Lip Edges, Dust & Water Protection

Internal Mounting Type

Panel

Fixing Kit

No

País de Origem

Sri Lanka

Detalhes do produto

RS Pro IP69K Steel Wall Boxes

Brought to you by RS Pro, a range of lockable steel wall mounted enclosures. Rated at IP69K, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP69K, 800 mm x 600 mm x 300mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, IP69K, 800 mm x 600 mm x 300mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

External Height

800 mm

External Width

600 mm

External Depth

300mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

No

Door Lock Type

Key

Gland Plate

No

Colour

Unpainted

External Mounting Type

Bracket

Application

Electrical

Standards Met

RoHS Compliant

Special Features

Double Lip Edges, Dust & Water Protection

Internal Mounting Type

Panel

Fixing Kit

No

País de Origem

Sri Lanka

Detalhes do produto

RS Pro IP69K Steel Wall Boxes

Brought to you by RS Pro, a range of lockable steel wall mounted enclosures. Rated at IP69K, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Você pode estar interessado em