RS PRO 3101 Vibration Meter - 200 m/s, Acceleration, Displacement, Velocity, Single Axis Axis

Documentos Técnicos
Especificações
Brand
RS ProMeasurement Parameters
Acceleration, Displacement, Velocity
Number of Axis
Single Axis
Maximum Acceleration
200 m/s
Minimum Acceleration
0.02 m/s
Maximum Displacement
100mm
Minimum Displacement
0.02mm
Maximum Velocity
1000mm
Minimum Velocity
0.2mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Display Type
LCD
Keypad Type
Tactile
Battery Type
AA
Model Number p
3101
Model Number (p)
3101
País de Origem
Taiwan, Province Of China
R$ 22.088,47
R$ 22.088,47 Each (Sem VAT)
1
R$ 22.088,47
R$ 22.088,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProMeasurement Parameters
Acceleration, Displacement, Velocity
Number of Axis
Single Axis
Maximum Acceleration
200 m/s
Minimum Acceleration
0.02 m/s
Maximum Displacement
100mm
Minimum Displacement
0.02mm
Maximum Velocity
1000mm
Minimum Velocity
0.2mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Display Type
LCD
Keypad Type
Tactile
Battery Type
AA
Model Number p
3101
Model Number (p)
3101
País de Origem
Taiwan, Province Of China