RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C

Nº de Estoque RS: 492-052Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Grey

Length

100m

Cable Type

3182Y

Current Rating

10 A

Outer Diameter

7.5mm

Sheath Material

PVC

Voltage Rating

500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Number of Strands

32

País de Origem

United Kingdom

Detalhes do produto

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Você pode estar interessado em
RS PRO, H05VVF, 50m 2 Core, Grey PVC Power Cable +70°C
R$ 1.973,861 Reel of 50 Metres (Sem VAT)
Cable,mains,flexible,2 core,31
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C
R$ 3.246,831 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 4.039,93

R$ 4.039,93 1 Reel of 100 Metres (Sem VAT)

RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C

R$ 4.039,93

R$ 4.039,93 1 Reel of 100 Metres (Sem VAT)

RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, H05VVF, 50m 2 Core, Grey PVC Power Cable +70°C
R$ 1.973,861 Reel of 50 Metres (Sem VAT)
Cable,mains,flexible,2 core,31
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C
R$ 3.246,831 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

2

Sheath Colour

Grey

Length

100m

Cable Type

3182Y

Current Rating

10 A

Outer Diameter

7.5mm

Sheath Material

PVC

Voltage Rating

500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Core Strands

32/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

Number of Strands

32

País de Origem

United Kingdom

Detalhes do produto

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Você pode estar interessado em
RS PRO, H05VVF, 50m 2 Core, Grey PVC Power Cable +70°C
R$ 1.973,861 Reel of 50 Metres (Sem VAT)
Cable,mains,flexible,2 core,31
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 3182Y, 100m 2 Core, Grey PVC Power Cable +70°C
R$ 3.246,831 Reel of 100 Metres (Sem VAT)