RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C

Nº de Estoque RS: 491-780Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Cable Type

3183Y

Current Rating

6 A

Outer Diameter

7.6mm

Sheath Material

PVC

Voltage Rating

500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Number of Strands

24

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Conductor Material

Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Você pode estar interessado em
3183Y white 3 core round cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (Sem VAT)
Lapp, 100m 3 Core, Black Rubber Power Cable +60°C
R$ 5.479,901 Reel of 100 Metres (Sem VAT)
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
R$ 4.070,991 Reel of 100 Metres (Sem VAT)
0.75mm 3183Y White
P.O.A.1 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 4.221,08

R$ 4.221,08 1 Reel of 100 Metres (Sem VAT)

RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C

R$ 4.221,08

R$ 4.221,08 1 Reel of 100 Metres (Sem VAT)

RS PRO, 3183Y, 100m 3 Core, White PVC Power Cable +70°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
3183Y white 3 core round cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (Sem VAT)
Lapp, 100m 3 Core, Black Rubber Power Cable +60°C
R$ 5.479,901 Reel of 100 Metres (Sem VAT)
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
R$ 4.070,991 Reel of 100 Metres (Sem VAT)
0.75mm 3183Y White
P.O.A.1 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Cable Type

3183Y

Current Rating

6 A

Outer Diameter

7.6mm

Sheath Material

PVC

Voltage Rating

500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Number of Strands

24

American Wire Gauge

18 AWG

Conductor Resistance

26 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Conductor Material

Copper

Size of Strands

0.2 mm

Maximum Operating Temperature

+70°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Você pode estar interessado em
3183Y white 3 core round cable,0.75sq.mm
P.O.A.1 Reel of 100 Metres (Sem VAT)
Lapp, 100m 3 Core, Black Rubber Power Cable +60°C
R$ 5.479,901 Reel of 100 Metres (Sem VAT)
RS PRO, 3183Y, 100m 3 Core, Orange PVC Power Cable +70°C
R$ 4.070,991 Reel of 100 Metres (Sem VAT)
0.75mm 3183Y White
P.O.A.1 Reel of 100 Metres (Sem VAT)