RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C

Nº de Estoque RS: 492-036Marca: RS PRO
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

3184Y

Current Rating

20 A

Outer Diameter

12.5mm

Sheath Material

PVC

Voltage Rating

500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Core Strands

50/0.25 mm

Conductor Material

Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Number of Strands

50

American Wire Gauge

13 AWG

País de Origem

United Kingdom

Detalhes do produto

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Você pode estar interessado em
3184Y Blk 4core round cable,2.5sq.mm100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
2.5mm 3184Y Black
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
R$ 11.898,281 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C

P.O.A.

RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
3184Y Blk 4core round cable,2.5sq.mm100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
2.5mm 3184Y Black
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
R$ 11.898,281 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

Cable Type

3184Y

Current Rating

20 A

Outer Diameter

12.5mm

Sheath Material

PVC

Voltage Rating

500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Core Strands

50/0.25 mm

Conductor Material

Copper

Size of Strands

0.25 mm

Maximum Operating Temperature

+70°C

Conductor Resistance

7.98 Ω/km

Insulation material

PVC

Minimum Operating Temperature

-15°C

Standards Met

BS EN 50525

Number of Strands

50

American Wire Gauge

13 AWG

País de Origem

United Kingdom

Detalhes do produto

RS PRO BASEC Approved H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality BASEC approved medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and office applications.

Você pode estar interessado em
3184Y Blk 4core round cable,2.5sq.mm100m
P.O.A.1 Reel of 100 Metres (Sem VAT)
2.5mm 3184Y Black
P.O.A.1 Reel of 100 Metres (Sem VAT)
RS PRO, 3184Y, 100m 4 Core, Black PVC Power Cable +70°C
R$ 11.898,281 Reel of 100 Metres (Sem VAT)