RS PRO, 3184Y, 100m 4 Core, White PVC Power Cable +70°C

Nº de Estoque RS: 775-6154Marca: RS PRODistrelec Article No.: 30403495
brand-logo
Ver tudo em Power Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

White

Length

100m

Cable Type

3184Y

Current Rating

10 A

CPR Certification

Eca

Outer Diameter

7.81mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Standards Met

Euroclass Eca

País de Origem

Turkey

Detalhes do produto

RS PRO H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 5.520,89

R$ 5.520,89 1 Reel of 100 Metres (Sem VAT)

RS PRO, 3184Y, 100m 4 Core, White PVC Power Cable +70°C

R$ 5.520,89

R$ 5.520,89 1 Reel of 100 Metres (Sem VAT)

RS PRO, 3184Y, 100m 4 Core, White PVC Power Cable +70°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

White

Length

100m

Cable Type

3184Y

Current Rating

10 A

CPR Certification

Eca

Outer Diameter

7.81mm

Sheath Material

PVC

Voltage Rating

300 V, 500 V

European Harmonised Code

H05VV-F

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

17 AWG

Conductor Resistance

19.5 Ω/km

Insulation material

PVC

Standards Met

Euroclass Eca

País de Origem

Turkey

Detalhes do produto

RS PRO H05VV-F Harmonised Flexible PVC Insulated Mains Cable

From RS PRO a high-quality medium duty H05VV-F harmonised flexible mains power cable with PVC insulation and a PVC jacket. This flexible cable has a voltage rating of 300 to 500 V and is designed for use in medium duty domestic and light industrial appliances

Você pode estar interessado em