Documentos Técnicos
Especificações
Brand
RS ProEV Charging Cable Type
Type 1
Cable Length
5m
Current Rating
32 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
240 V ac
EV Charging Mode
Mode 3
IP Rating
IP54
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C
R$ 5.380,12
R$ 5.380,12 Each (Sem VAT)
1
R$ 5.380,12
R$ 5.380,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProEV Charging Cable Type
Type 1
Cable Length
5m
Current Rating
32 A
Phase
Single Phase
Terminated/Unterminated
Terminated
Voltage Rating
240 V ac
EV Charging Mode
Mode 3
IP Rating
IP54
Sheath Colour
Black
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Minimum Operating Temperature
-30°C
Maximum Operating Temperature Range
+50°C