RS PRO 34-Way IDC Connector Socket for Cable Mount, 2-Row

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
País de Origem
China
R$ 64,57
R$ 64,57 Each (Sem VAT)
1
R$ 64,57
R$ 64,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 64,57 |
5 - 9 | R$ 62,30 |
10+ | R$ 59,98 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
34
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Voltage Rating
250V ac
Housing Material
PBT
Contact Material
Phosphor Bronze
País de Origem
China