Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3.5m Battery Jump Leads, 220A

Nº de Estoque RS: 631-9215Marca: RS PRO
brand-logo
Ver tudo em Jump Leads

Documentos Técnicos

Especificações

Brand

RS Pro

Cable Length

3.5m

Cable Diameter

10mm

Current Rating

220A

País de Origem

Italy

Detalhes do produto

RS PRO Battery Booster Cables

From the trusted RS PRO brand, these high-quality battery booster cables are a must for motorists of all kinds. Robust and with a good length, they are ideal for jump-starting automotive batteries when suffering from a discharged battery.

Insulated for safety, the cables are available in the following versions;

196-8250 is a 3.5m 150 A jump leads are for use with vehicles up to van size 196-8250
631-9215 is a 3.5m 220 A heavy-duty jump leads are suitable for all vehicle sizes

Você pode estar interessado em
RS PRO 3.5m Battery Jump Leads, 150A
R$ 1.890,361 Pair (Sem VAT)
Battery booster cable,220A 3.5m L
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 3.527,86

R$ 3.527,86 Each (Sem VAT)

RS PRO 3.5m Battery Jump Leads, 220A

R$ 3.527,86

R$ 3.527,86 Each (Sem VAT)

RS PRO 3.5m Battery Jump Leads, 220A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO 3.5m Battery Jump Leads, 150A
R$ 1.890,361 Pair (Sem VAT)
Battery booster cable,220A 3.5m L
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Cable Length

3.5m

Cable Diameter

10mm

Current Rating

220A

País de Origem

Italy

Detalhes do produto

RS PRO Battery Booster Cables

From the trusted RS PRO brand, these high-quality battery booster cables are a must for motorists of all kinds. Robust and with a good length, they are ideal for jump-starting automotive batteries when suffering from a discharged battery.

Insulated for safety, the cables are available in the following versions;

196-8250 is a 3.5m 150 A jump leads are for use with vehicles up to van size 196-8250
631-9215 is a 3.5m 220 A heavy-duty jump leads are suitable for all vehicle sizes

Você pode estar interessado em
RS PRO 3.5m Battery Jump Leads, 150A
R$ 1.890,361 Pair (Sem VAT)
Battery booster cable,220A 3.5m L
P.O.A.Each (Sem VAT)