RS PRO, 3.5mm Pitch, 8 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination

Documentos Técnicos
Especificações
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.5mm
Series
155
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
País de Origem
China
Detalhes do produto
RS 3.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.
R$ 189,00
R$ 18,90 Each (In a Pack of 10) (Sem VAT)
10
R$ 189,00
R$ 18,90 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 90 | R$ 18,90 | R$ 189,00 |
100 - 990 | R$ 17,62 | R$ 176,20 |
1000 - 2490 | R$ 16,78 | R$ 167,80 |
2500+ | R$ 15,84 | R$ 158,40 |
Documentos Técnicos
Especificações
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.5mm
Series
155
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
14.0A
Voltage Rating
320.0 V
País de Origem
China
Detalhes do produto
RS 3.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 3.5mm pitch. These 3.5mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and have green PBT housings.