RS PRO 36W AC/DC Adapter 12V dc Output, 3A Output

Documentos Técnicos
Especificações
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
36W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Width
48mm
Depth
48mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Length
75mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Plug-in AC-DC Adapter with Europlug, ECP Euro Series
From RS Pro an energy saving plug-in AC-DC power adapter with a compact and light-weight design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 9.5 mm DC connector.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
12V dc
Input Voltage
90 → 264V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 9.5 mm Centre Positive
Number of Outputs
1
Power Rating
36W
Cable Length
1.2m
MTBF
100000h
Standards Met
ErP Compliant
Width
48mm
Depth
48mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±5%
Length
75mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Pro Plug-in AC-DC Adapter with Europlug, ECP Euro Series
From RS Pro an energy saving plug-in AC-DC power adapter with a compact and light-weight design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 9.5 mm DC connector.