Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
36W
Regulated/Unregulated
Regulated
Standards Met
CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1
Efficiency
(Minimum) 86.8%
Width
50.4mm
Energy Efficiency Level
VI
Load Regulation
±2%
Depth
88.7mm
Minimum Temperature
0°C
Length
74.5mm
Type
AC/DC Adapter
Distrelec Product Id
30405361
País de Origem
China
R$ 463,72
R$ 463,72 Each (Sem VAT)
1
R$ 463,72
R$ 463,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 463,72 |
5 - 9 | R$ 456,76 |
10 - 24 | R$ 449,10 |
25+ | R$ 441,32 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
36W
Regulated/Unregulated
Regulated
Standards Met
CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1
Efficiency
(Minimum) 86.8%
Width
50.4mm
Energy Efficiency Level
VI
Load Regulation
±2%
Depth
88.7mm
Minimum Temperature
0°C
Length
74.5mm
Type
AC/DC Adapter
Distrelec Product Id
30405361
País de Origem
China