RS PRO 37 Way Panel Mount D-sub Connector Plug

Nº de Estoque RS: 452-978Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Voltage Rating

250.0 V

Length

37.46mm

Width

7.57mm

Depth

10.31mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

37.46 x 7.57 x 10.31mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55.0°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO Micro-D High-Density D-Sub Connector with Wire Leads

From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.697,51

R$ 3.697,51 Each (Sem VAT)

RS PRO 37 Way Panel Mount D-sub Connector Plug

R$ 3.697,51

R$ 3.697,51 Each (Sem VAT)

RS PRO 37 Way Panel Mount D-sub Connector Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.697,51
5 - 9R$ 3.401,57
10 - 49R$ 3.262,49
50+R$ 3.133,31
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium

Voltage Rating

250.0 V

Length

37.46mm

Width

7.57mm

Depth

10.31mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

37.46 x 7.57 x 10.31mm

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-55.0°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO Micro-D High-Density D-Sub Connector with Wire Leads

From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.

Você pode estar interessado em