RS PRO 37 Way Through Hole D-sub Connector Socket

Nº de Estoque RS: 472-809Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO Straight PCB D-sub Connector Plug and Socket

RS PRO range of D-sub connectors plugs and sockets. PCB (printed circuit board): D-Sub Connectors are specially designed D-subs that have built-in solder points to help assist the mounting of the connector on PCB's.

Options include:

D-sub Sockets:-
472-764 - 9 way straight PCB mount
472-786 - 15 way straight PCB mount
470-881 - 25 way straight PCB mount
472-809 - 37 way straight PCB mount
472-821 - 50 way straight PCB mount

D-sub Plugs:-
470-897 - 25 way straight PCB mount
472-758 - 9 way straight PCB mount
472-770 - 15 way straight PCB mount
472-792 - 37 way straight PCB mount
472-815 - 50 way straight PCB mount

Informações de estoque temporariamente indisponíveis.

R$ 2.662,00

R$ 532,40 Each (In a Pack of 5) (Sem VAT)

RS PRO 37 Way Through Hole D-sub Connector Socket

R$ 2.662,00

R$ 532,40 Each (In a Pack of 5) (Sem VAT)

RS PRO 37 Way Through Hole D-sub Connector Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 532,40R$ 2.662,00
50 - 120R$ 495,73R$ 2.478,65
125 - 245R$ 471,96R$ 2.359,80
250+R$ 457,84R$ 2.289,20

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

País de Origem

United Kingdom

Detalhes do produto

RS PRO Straight PCB D-sub Connector Plug and Socket

RS PRO range of D-sub connectors plugs and sockets. PCB (printed circuit board): D-Sub Connectors are specially designed D-subs that have built-in solder points to help assist the mounting of the connector on PCB's.

Options include:

D-sub Sockets:-
472-764 - 9 way straight PCB mount
472-786 - 15 way straight PCB mount
470-881 - 25 way straight PCB mount
472-809 - 37 way straight PCB mount
472-821 - 50 way straight PCB mount

D-sub Plugs:-
470-897 - 25 way straight PCB mount
472-758 - 9 way straight PCB mount
472-770 - 15 way straight PCB mount
472-792 - 37 way straight PCB mount
472-815 - 50 way straight PCB mount