RS PRO 3m 12 Socket IEC C13 Extension Lead, 230 V

Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
12
Mains Plug Type
Type G - British BS1363
Socket Type
IEC C13
Corded
Yes
Voltage Rating
230 V
Current Rating Unwound
13A
Cross Sectional Area
1.5 mm²
Colour
Black
Switchable
Yes
Power Indicator
Yes
País de Origem
United Kingdom
Detalhes do produto
RS PRO Basic Vertical PDU with 12 x IEC C13 Sockets
From RS PRO, this multi-gang power bar is ideal for powering multiple devices from a single electrical mains point. The 13A fused Type G - British 3-pin plug is attached to a lengthy 3 m cable, allowing you to access power where you need it most.
The PDU features a neon indicated protected power switch, for more convenient device management. The power bar features built-in strain relief to prevent wear and tear damage where the cable connects to the socket and plug.
This extension power distribution unit can be vertically rack-mounted, and is perfect for powering multiple rack mounting devices.
Features and Benefits
Vertically Mounted PDU
Type G – British 3 pin plug
12x IEC C13 sockets
3 m cable (BS6500)
Unit switch with neon indicator
Complies with EN 60950
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. This horizontal power distribution device is ideal for providing power to other rack-mount equipment, and would typically used in;
Servers
Light and sound
Professional AV studio
FAQ
Q: Does this extension socket come with a cable?
A: This socket is pre-wired, with a 3m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used vertically in a rack system.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
12
Mains Plug Type
Type G - British BS1363
Socket Type
IEC C13
Corded
Yes
Voltage Rating
230 V
Current Rating Unwound
13A
Cross Sectional Area
1.5 mm²
Colour
Black
Switchable
Yes
Power Indicator
Yes
País de Origem
United Kingdom
Detalhes do produto
RS PRO Basic Vertical PDU with 12 x IEC C13 Sockets
From RS PRO, this multi-gang power bar is ideal for powering multiple devices from a single electrical mains point. The 13A fused Type G - British 3-pin plug is attached to a lengthy 3 m cable, allowing you to access power where you need it most.
The PDU features a neon indicated protected power switch, for more convenient device management. The power bar features built-in strain relief to prevent wear and tear damage where the cable connects to the socket and plug.
This extension power distribution unit can be vertically rack-mounted, and is perfect for powering multiple rack mounting devices.
Features and Benefits
Vertically Mounted PDU
Type G – British 3 pin plug
12x IEC C13 sockets
3 m cable (BS6500)
Unit switch with neon indicator
Complies with EN 60950
Applications
This basic rack PDU is ideal for almost any indoor application where multiple devices need to be powered. This horizontal power distribution device is ideal for providing power to other rack-mount equipment, and would typically used in;
Servers
Light and sound
Professional AV studio
FAQ
Q: Does this extension socket come with a cable?
A: This socket is pre-wired, with a 3m lead allowing for a good degree of mobility around a mains power point.
Q: How can I mount this socket?
A: This socket is designed to be used vertically in a rack system.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power distribution units are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.