RS PRO, 3m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

Documentos Técnicos
Especificações
Brand
RS ProLAN Category
Cat5e
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Grey
Core Strands
4
Fire Behaviour
UL 94 V0
Number of Strands
7/0.20
Outer Diameter
5.9mm
American Wire Gauge
24 AWG
Current Rating
1.5A
Voltage Rating
80V
Standards Met
ANSI/TIA-568
Cable Shape
Round
R$ 14.038,00
R$ 140,38 Each (In a Bag of 100) (Sem VAT)
100
R$ 14.038,00
R$ 140,38 Each (In a Bag of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLAN Category
Cat5e
Length
3m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Grey
Core Strands
4
Fire Behaviour
UL 94 V0
Number of Strands
7/0.20
Outer Diameter
5.9mm
American Wire Gauge
24 AWG
Current Rating
1.5A
Voltage Rating
80V
Standards Met
ANSI/TIA-568
Cable Shape
Round