RS PRO, 3m Cat6, Yellow RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated PVC Sheath

Documentos Técnicos
Especificações
Brand
RS ProLAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Coding
T
Sheath Colour
Yellow
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Number of Strands
7
Standards Met
EIA/TIA 568, RoHS Compliant
Outer Diameter
5.2mm
País de Origem
China
Detalhes do produto
RS PRO Cat6 Patch Cable
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.
They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.
These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.
R$ 149,42
R$ 149,42 Each (Sem VAT)
1
R$ 149,42
R$ 149,42 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 149,42 |
10 - 24 | R$ 136,03 |
25 - 49 | R$ 123,48 |
50+ | R$ 113,00 |
Documentos Técnicos
Especificações
Brand
RS ProLAN Category
Cat6
Length
3m
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Connector 2
RJ45
Connector 2 Orientation
Straight
Shielded/Unshielded
Shielded
Coding
T
Sheath Colour
Yellow
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Number of Strands
7
Standards Met
EIA/TIA 568, RoHS Compliant
Outer Diameter
5.2mm
País de Origem
China
Detalhes do produto
RS PRO Cat6 Patch Cable
These RS PRO patch leads, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat6 Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch.
They are a shielded foiled twisted pairs (S/FTP), which means the copper wires are twisted together and covered with a foil shield with braided shielding on the outer layer of the cable. This type of shielding helps to prevent electromagnetic interference and protect against cross-talk and system noise.
These RS PRO Cat 6 patch leads are available in different lengths and colours, which make the identification of the cable easy. The patch cable is made up of several thin strands of copper wire, which offer both kink protection and flexibility and are compatible for a 10-Gigabit Ethernet.