RS PRO 4 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m

Nº de Estoque RS: 136-8169Marca: RS PRO
brand-logo
Ver tudo em Telephone Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Fire Behaviour

Flame Retardant

Number of Cores

4

Length

100m

Shield Type

Shielding per pair

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.81 mm

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

2

Sheath Colour

Grey

Number of Strands

1

Series

SYT 1 AI

Outer Diameter

7.5mm

Voltage Rating

180 V ac

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

País de Origem

Tunisia

Detalhes do produto

RS Pro SYTA Digital Telephone Cable

RS Pro SYTA series digital phone cables designed for high bit network telephone links in areas with electromagnetic perturbation. (interference)

Standards

IEC 60332-1

Cable SYT

Informações de estoque temporariamente indisponíveis.

R$ 4.466,77

R$ 4.466,77 1 Reel of 100 Metres (Sem VAT)

RS PRO 4 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m

R$ 4.466,77

R$ 4.466,77 1 Reel of 100 Metres (Sem VAT)

RS PRO 4 Core 20 AWG Telephone Cable, 1/0.81 mm, Grey Sheath, 100m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Fire Behaviour

Flame Retardant

Number of Cores

4

Length

100m

Shield Type

Shielding per pair

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

1/0.81 mm

CPR Certification

Eca

American Wire Gauge

20 AWG

Conductor Material

Bare Copper

Terminated/Unterminated

Unterminated

Number of Pairs

2

Sheath Colour

Grey

Number of Strands

1

Series

SYT 1 AI

Outer Diameter

7.5mm

Voltage Rating

180 V ac

Standards Met

IEC 60332-1, NF C 32-070/C2

Cable Shape

Twisted Pair

País de Origem

Tunisia

Detalhes do produto

RS Pro SYTA Digital Telephone Cable

RS Pro SYTA series digital phone cables designed for high bit network telephone links in areas with electromagnetic perturbation. (interference)

Standards

IEC 60332-1

Cable SYT